Part Details for MP2-R300-51P1-LR by 3M Interconnect
Overview of MP2-R300-51P1-LR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1A18851P1 | Amphenol Communications Solutions | Modular Jack - Cat5e, Single Port, 8P8C, Right Angle, With Shield, With LEDs | |
RJE5818851P1 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE5918851P1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for MP2-R300-51P1-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111991423
|
Avnet Americas | 3M MetPak 2-FB Inverse Socket 2 mm 5-Row, Vertical, Solder or Press-Fit Tail - Bulk (Alt: 05111991423) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MP2-R300-51P1-LR
|
Mouser Electronics | High Speed / Modular Connectors METPAK 2-FB INVR SKT 300CNTCT 5RW PRS-FT RoHS: Compliant | 0 |
|
$17.2700 | Order Now |
Part Details for MP2-R300-51P1-LR
MP2-R300-51P1-LR CAD Models
MP2-R300-51P1-LR Part Data Attributes
|
MP2-R300-51P1-LR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-R300-51P1-LR
3M Interconnect
Board Connector, 300 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, METPAK | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 300 | |
UL Flammability Code | 94V-0 |