Part Details for MP2-PS240-51P1-KR by 3M Interconnect
Overview of MP2-PS240-51P1-KR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2-PS240-51P1-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111990465
|
Avnet Americas | 3M MetPak 2-FB Inverse Header 2 mm 5-Row, Stacking, Solder or Press-Fit Tail - Bulk (Alt: 05111990465) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MP2PS24051P1KR
|
Mouser Electronics | Hard Metric Connectors 240P/5R/MP2/HDR/INV STK/4.03 PRFT/30AU RoHS: Compliant | 0 |
|
$24.1100 | Order Now |
Part Details for MP2-PS240-51P1-KR
MP2-PS240-51P1-KR CAD Models
MP2-PS240-51P1-KR Part Data Attributes
|
MP2-PS240-51P1-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-PS240-51P1-KR
3M Interconnect
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED |