Part Details for MP2-PS180-51S1-KR by 3M Interconnect
Overview of MP2-PS180-51S1-KR by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T651S10BFI8 | Renesas Electronics Corporation | 256K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T651S12BFI | Renesas Electronics Corporation | 256K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T651S10BFGI | Renesas Electronics Corporation | 256K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for MP2-PS180-51S1-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-MP2PS18051S1KR
|
Mouser Electronics | Hard Metric Connectors MP2/HDR/INVSTKG/30P/ 5R/.471MM/30AU RoHS: Compliant | 0 |
|
$23.0400 | Order Now |
Part Details for MP2-PS180-51S1-KR
MP2-PS180-51S1-KR CAD Models
MP2-PS180-51S1-KR Part Data Attributes
|
MP2-PS180-51S1-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-PS180-51S1-KR
3M Interconnect
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED |