Part Details for MP2-P180-51M1-LR by 3M Interconnect
Overview of MP2-P180-51M1-LR by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. | |
CDP1805ACDX | Rochester Electronics LLC | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40 | |
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD |
Price & Stock for MP2-P180-51M1-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2-P180-51M1-LR
|
Avnet Americas | 3M MetPak 2-FB Inverse Header 2 mm 5-Row, Right Angle, Solder Tail - Bulk (Alt: MP2-P180-51M1-LR) RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Bulk | 0 |
|
RFQ | |
DISTI #
05111194390
|
Avnet Americas | 3M MetPak 2-FB Inverse Header 2 mm 5-Row, Right Angle, Solder Tail - Bulk (Alt: 05111194390) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MP2-P180-51M1-LR
|
Mouser Electronics | High Speed / Modular Connectors METPAK 2-FB INVR HDR 180PIN 5RW SLDR TAIL RoHS: Compliant | 0 |
|
$21.8300 | Order Now |
|
Bristol Electronics | 280 |
|
RFQ |
Part Details for MP2-P180-51M1-LR
MP2-P180-51M1-LR CAD Models
MP2-P180-51M1-LR Part Data Attributes
|
MP2-P180-51M1-LR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-P180-51M1-LR
3M Interconnect
Board Connector, 180 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, METPAK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MP2-P180-51M1-LR
This table gives cross-reference parts and alternative options found for MP2-P180-51M1-LR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-P180-51M1-LR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-P180-51M1-LR | 180 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | MP2-P180-51M1-LR vs MP2-P180-51M1-LR |
MP2-P180-51M1-TR30 | 180 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | MP2-P180-51M1-LR vs MP2-P180-51M1-TR30 |
MP2-P180-51M1-TR30 | Board Connector, 180 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Beige Insulator, Receptacle | 3M Interconnect | MP2-P180-51M1-LR vs MP2-P180-51M1-TR30 |