MP2-H096-41S3-S-KR
3M Interconnect
Description: Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of MP2-H096-41S3-S-KR by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for MP2-H096-41S3-S-KR by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 05111993727
Avnet Americas 3M MetPak 2-FB Header 2 mm 4/5 Row, Vertical, Solder or Press-Fit Tail, Shouldered Pin - Bulk (Alt: 05111993727) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Container: Bulk 0
RFQ
DISTI # 517-MP2H09641S3SKR
Mouser Electronics Hard Metric Connectors MP2/HDR/VERT/96P/4R/ ST/2.72MM/SHDR/30AU RoHS: Compliant 0
  • 480 $5.4800
  • 1,200 $4.8000
$4.8000 / $5.4800 Order Now

CAD Models for MP2-H096-41S3-S-KR by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP2-H096-41S3-S-KR by 3M Interconnect

MP2-H096-41S3-S-KR
3M Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
3M
Additional Feature
3M; METPAK
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
96
UL Flammability Code
94V-0
Want to compare parts?
  1. MP2-H096-41S3-S-KR
    3M Interconnect
    Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for MP2-H096-41S3-S-KR

This table gives cross-reference parts and alternative options found for MP2-H096-41S3-S-KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-H096-41S3-S-KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MP2-H096-41S3-S-TG30 Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Solder Terminal 3M Interconnect MP2-H096-41S3-S-KR vs MP2-H096-41S3-S-TG30
MP2-H096-41S3-S-TG30 96 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics MP2-H096-41S3-S-KR vs MP2-H096-41S3-S-TG30
Part Number Description Manufacturer Compare
MP2-H096-41S3-S-LR 96 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics MP2-H096-41S3-S-KR vs MP2-H096-41S3-S-LR
MP2-H096-41S3-S-PD 96 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics MP2-H096-41S3-S-KR vs MP2-H096-41S3-S-PD
MP2-H096-41S3-S-FJ Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT 3M Interconnect MP2-H096-41S3-S-KR vs MP2-H096-41S3-S-FJ
MP2-H096-41S3-S-TR30 Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Solder Terminal 3M Interconnect MP2-H096-41S3-S-KR vs MP2-H096-41S3-S-TR30
MP2-H096-41S3-S-KR 96 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics MP2-H096-41S3-S-KR vs MP2-H096-41S3-S-KR
MP2-H096-41S3-S-FJ 96 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics MP2-H096-41S3-S-KR vs MP2-H096-41S3-S-FJ
MP2-H096-41S3-S-TG 96 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics MP2-H096-41S3-S-KR vs MP2-H096-41S3-S-TG
MP2-H096-41S3-S-TG30 96 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics MP2-H096-41S3-S-KR vs MP2-H096-41S3-S-TG30
MP2-H096-41S3-S-TR30 96 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics MP2-H096-41S3-S-KR vs MP2-H096-41S3-S-TR30
MP2-H096-41S3-S-TR40B Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, 3M Interconnect MP2-H096-41S3-S-KR vs MP2-H096-41S3-S-TR40B

Related Parts for MP2-H096-41S3-S-KR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP2-H096-41S3-S-KR by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP2-H096-41S3-S-KR by 3M Interconnect

  • Please alert me when MP2-H096-41S3-S-KR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP2-H096-41S3-S-KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP2-H096-41S3-S-KR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP2-H096-41S3-S-KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP2-H096-41S3-S-KR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP2-H096-41S3-S-KR by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: