Part Details for MP2-H090-58P5-S-RF by 3M Interconnect
Overview of MP2-H090-58P5-S-RF by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Part Details for MP2-H090-58P5-S-RF
MP2-H090-58P5-S-RF CAD Models
MP2-H090-58P5-S-RF Part Data Attributes
|
MP2-H090-58P5-S-RF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-H090-58P5-S-RF
3M Interconnect
Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M; METPAK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MP2-H090-58P5-S-RF
This table gives cross-reference parts and alternative options found for MP2-H090-58P5-S-RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-H090-58P5-S-RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP2-H090-5KP7-S-TG | 3M Interconnect | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | MP2-H090-58P5-S-RF vs MP2-H090-5KP7-S-TG |
73932-9001LF | Amphenol FCi | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | MP2-H090-58P5-S-RF vs 73932-9001LF |
55427-901 | Amphenol Communications Solutions | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, | MP2-H090-58P5-S-RF vs 55427-901 |
1F21903-P25B0N-AN | Foxconn | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | MP2-H090-58P5-S-RF vs 1F21903-P25B0N-AN |
55427-201 | Amphenol FCi | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Solder Terminal | MP2-H090-58P5-S-RF vs 55427-201 |
MP2-H090-5HP1-S-FJ | 3M Interconnect | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | MP2-H090-58P5-S-RF vs MP2-H090-5HP1-S-FJ |
HM2P08PKP180GF | Amphenol Communications Solutions | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | MP2-H090-58P5-S-RF vs HM2P08PKP180GF |
73929-5003 | Amphenol Communications Solutions | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | MP2-H090-58P5-S-RF vs 73929-5003 |
MP2-H090-5AP7-S-TG | 3M Interconnect | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | MP2-H090-58P5-S-RF vs MP2-H090-5AP7-S-TG |
MP2-H090-53S3-S-RF | 3M Interconnect | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MP2-H090-58P5-S-RF vs MP2-H090-53S3-S-RF |