Part Details for MP2-H030-54P1-S-LR by 3M Interconnect
Overview of MP2-H030-54P1-S-LR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE5818854P1 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Without Shield, With LEDs. | |
RJE1R2882254P1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs | |
RJE6018154P1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for MP2-H030-54P1-S-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111991499
|
Avnet Americas | 3M MetPak 2-FB Header 2 mm 4/5 Row, Vertical, Solder or Press-Fit Tail, Shouldered Pin - Bulk (Alt: 05111991499) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MP2H03054P1SLR
|
Mouser Electronics | Hard Metric Connectors 30P/5R/MP2/HD/4.60MM PF/SHDR/30PDNI RoHS: Compliant | 0 |
|
$2.4900 / $2.6800 | Order Now |
Part Details for MP2-H030-54P1-S-LR
MP2-H030-54P1-S-LR CAD Models
MP2-H030-54P1-S-LR Part Data Attributes
|
MP2-H030-54P1-S-LR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-H030-54P1-S-LR
3M Interconnect
Board Connector, 30 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M; METPAK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |