Part Details for MP2-2.097152 by MtronPTI
Overview of MP2-2.097152 by MtronPTI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XLH736002.097152I | Renesas Electronics Corporation | 1000fs Quartz-based PLL Oscillator | |
SiT8008AIF11-33E-2.097152 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-23-33E-2.097152 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for MP2-2.097152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
18 In Stock |
|
$46.3700 | Buy Now | |
|
Master Electronics |
18 In Stock |
|
$46.3700 | Buy Now |