Part Details for MP2-11Y by ABB Low Voltage Products and Systems
Overview of MP2-11Y by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2-11Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70094635
|
RS | MAINTAINED YELLOW ILLUMNIATED FLUSH MOUN | ABB MP2-11Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6700 / $18.4400 | RFQ |
|
Onlinecomponents.com | ABB-PILOT DEVICES - 22MM MODULAR - ILLUM PUSHBUTTO RoHS: Compliant | 0 |
|
$15.2000 / $19.9500 | Buy Now |
DISTI #
MP2-11Y
|
TME | Switch: push-button, 22mm, Stabl.pos: 2, yellow, MLB-1, IP66, flat Min Qty: 1 | 3 |
|
$12.1500 / $13.9300 | Buy Now |