Part Details for MP1720DH-12-LF-P by Monolithic Power Systems
Overview of MP1720DH-12-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1720DH-12-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP1720DH-12-LF-PCT-ND
|
DigiKey | IC AMP CLASS D MONO 2.78W 10MSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
507 In Stock |
|
$0.5965 / $2.2400 | Buy Now |
DISTI #
MP1720DH-12-LF-P
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 2.14W/1.56W Class-D 10-Pin MSOP EP T/R - Tape and Reel (Alt: MP1720DH-12-LF-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6815 / $0.8225 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.5880 | Buy Now |
DISTI #
MP1720DH-12-LF-P
|
Avnet Silica | Audio Amp Speaker 1-CH Mono 2.14W/1.56W Class-D 10-Pin MSOP EP T/R (Alt: MP1720DH-12-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP1720DH-12-LF-P
MP1720DH-12-LF-P CAD Models
MP1720DH-12-LF-P Part Data Attributes
|
MP1720DH-12-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP1720DH-12-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |