Part Details for MP1600 by Thomas & Betts
Overview of MP1600 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP16001TEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Dual row, 3.0mm pitch, 16 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
G88MP16001T1EU | Amphenol Communications Solutions | Micro Power Plus, Right Angle, Dual row, 3.0mm pitch, 16 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
G88MP1600AC1HR | Amphenol Communications Solutions | MICRO POWER PLUS board mount connector |
Price & Stock for MP1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H4526
|
Newark | Ma Crimp Pin For A Interts 15Awg |Abb Thomas & Betts MP1600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4800 | Buy Now |
|
Onlinecomponents.com | Pos-E-Kon™ Male Crimp Pin - 16AWG/1.5 mm² - 16 Amp - 600 VAC - 2 Grooves RoHS: Compliant | 0 |
|
$1.2900 / $1.9100 | Buy Now |
|
Master Electronics | Pos-E-Kon™ Male Crimp Pin - 16AWG/1.5 mm² - 16 Amp - 600 VAC - 2 Grooves RoHS: Compliant | 0 |
|
$1.2900 / $1.9100 | Buy Now |