-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 4.9A, 380kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP1591DN-LF-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1534-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOICE Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
942 In Stock |
|
$1.4750 / $4.3700 | Buy Now |
DISTI #
MP1591DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 6.5V to 32V 8-Pin SOIC T/R - Tape and Reel (Alt: MP1591DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.4159 / $1.5090 | Buy Now |
DISTI #
946-MP1591DNLFZ
|
Mouser Electronics | Switching Voltage Regulators 2A 32V 330kHz Step-Down Converter RoHS: Compliant | 1654 |
|
$1.4700 / $4.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2480 |
|
$1.0102 / $2.4640 | Buy Now |
|
Quest Components | 1984 |
|
$1.3200 / $3.3000 | Buy Now | |
DISTI #
MP1591DN-LF-Z
|
Avnet Silica | Conv DCDC Single Step Down 65V to 32V 8Pin SOIC TR (Alt: MP1591DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP1591DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1591DN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 4.9A, 380kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MP1591DN-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1591DN-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP1591DN | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 4.9A, 380kHz Switching Freq-Max, PDSO8, MS-012BA, SOIC-8 | MP1591DN-LF-Z vs MP1591DN |
MP1591DN-LF | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 4.9A, 380kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | MP1591DN-LF-Z vs MP1591DN-LF |
The MP1591DN-LF-Z can handle a maximum input voltage of 60V, but it's recommended to operate within the specified input voltage range of 4.5V to 40V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines provided in the datasheet, including the use of a suitable output capacitor and a stable input voltage.
The MP1591DN-LF-Z can provide a maximum output current of 1.5A, but the actual output current may be limited by the input voltage, output voltage, and thermal considerations.
The output voltage of the MP1591DN-LF-Z can be adjusted by using an external resistor divider network connected to the FB pin, as described in the datasheet.
The EN (enable) pin is used to enable or disable the regulator. When the EN pin is pulled high, the regulator is enabled, and when it's pulled low, the regulator is disabled. This pin can be used to implement power sequencing or to turn the regulator on and off as needed.