Part Details for MP1580HP-LF by Monolithic Power Systems
Results Overview of MP1580HP-LF by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP1580HP-LF Information
MP1580HP-LF by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP1580HP-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP1580HP-LF-ND
|
DigiKey | IC REG BUCK ADJ 2A 8PDIP Min Qty: 50 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$2.0428 | Buy Now |
DISTI #
MP1580HP-LF
|
Avnet Americas | NRFND: FOR NEW DESIGNS, RECOMMEND MP9942 - Rail/Tube (Alt: MP1580HP-LF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.4279 / $1.5696 | Buy Now |
DISTI #
946-MP1580HPLF
|
Mouser Electronics | Switching Voltage Regulators 2A 25V 380kHz Step-Down Converter RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MP1580HP-LF
|
IBS Electronics | MP1580 SERIES 25 V 2 A 418 KHZ THROUGH HOLE STEP-DOWN CONVERTER - PDIP8 Min Qty: 50 Package Multiple: 1 | 0 |
|
$1.8221 / $1.9152 | Buy Now |
Part Details for MP1580HP-LF
MP1580HP-LF CAD Models
MP1580HP-LF Part Data Attributes
|
MP1580HP-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1580HP-LF
Monolithic Power Systems
Switching Regulator, Current-mode, 3.6A, 418kHz Switching Freq-Max, PDIP8, LEAD FREE, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 418 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.35 mm |
Alternate Parts for MP1580HP-LF
This table gives cross-reference parts and alternative options found for MP1580HP-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1580HP-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP1580HP-LF-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 3.6A, 418kHz Switching Freq-Max, PDIP8, LEAD FREE, PLASTIC, DIP-8 | MP1580HP-LF vs MP1580HP-LF-Z |
MP1580HP-LF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MP1580HP-LF is 28V, but it's recommended to keep it below 24V for reliable operation.
-
To ensure the MP1580HP-LF operates within its thermal limits, make sure to provide adequate heat sinking, keep the ambient temperature below 85°C, and avoid high power dissipation.
-
The minimum input capacitance required for the MP1580HP-LF is 10uF, but it's recommended to use a higher value (e.g., 22uF) for better input filtering and stability.
-
Yes, the MP1580HP-LF is qualified for high-reliability and automotive applications, but it's essential to follow the recommended operating conditions, layout, and thermal management guidelines to ensure reliable operation.
-
To optimize the output voltage accuracy of the MP1580HP-LF, use a high-precision voltage reference, ensure a stable input voltage, and minimize noise and ripple on the output.