Part Details for MP156W by Microsemi Corporation
Overview of MP156W by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP156W
MP156W CAD Models
MP156W Part Data Attributes
|
MP156W
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MP156W
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP156W
This table gives cross-reference parts and alternative options found for MP156W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP156W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | MP156W vs GBPC1501W |
MP151W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | MP156W vs MP151W |
MP158W | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Microsemi Corporation | MP156W vs MP158W |
MP151W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15W, 4 PIN | Rectron Semiconductor | MP156W vs MP151W |
GBPC1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | MP156W vs GBPC1501W |
MB151W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN | Diodes Incorporated | MP156W vs MB151W |
GBPC15-01-W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | MP156W vs GBPC15-01-W |
MP1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, | Vishay Intertechnologies | MP156W vs MP1501W |
BR151W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15W, 4 PIN | Rectron Semiconductor | MP156W vs BR151W |
GBPC1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | MP156W vs GBPC1501W |