Part Details for MP1567DK-LF-Z by Monolithic Power Systems
Overview of MP1567DK-LF-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1567DK-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP1567DK-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 10MSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.2342 / $1.2817 | Buy Now |
DISTI #
MP1567DK-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 2.6V to 6V 10-Pin MSOP T/R - Tape and Reel (Alt: MP1567DK-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3630 / $1.6450 | Buy Now |
DISTI #
946-MP1567DKLFZ
|
Mouser Electronics | Switching Voltage Regulators 1.2A/6V Synch Step-Down RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP1567 Series 6 V 1.2 A Synchronous Rectified Step-Down Converter - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
DISTI #
MP1567DK-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 2.6V to 6V 10-Pin MSOP T/R - Tape and Reel (Alt: MP1567DK-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3630 / $1.6450 | Buy Now |
DISTI #
MP1567DK-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 2.6V to 6V 10-Pin MSOP T/R (Alt: MP1567DK-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP1567DK-LF-Z
MP1567DK-LF-Z CAD Models
MP1567DK-LF-Z Part Data Attributes:
|
MP1567DK-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1567DK-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 2A, 800kHz Switching Freq-Max, PDSO10, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP1567DK-LF-Z
This table gives cross-reference parts and alternative options found for MP1567DK-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1567DK-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1567DK-Z | Switching Regulator, Current-mode, 2A, 800kHz Switching Freq-Max, PDSO10, MSOP-10 | Monolithic Power Systems | MP1567DK-LF-Z vs MP1567DK-Z |
MP1567DK | Switching Regulator, Current-mode, 2A, 800kHz Switching Freq-Max, PDSO10, MSOP-10 | Monolithic Power Systems | MP1567DK-LF-Z vs MP1567DK |