-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1.9A, 1600kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1858-1-ND
|
DigiKey | IC REG BOOST ADJ 300MA TSOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1586 In Stock |
|
$0.8141 / $1.8500 | Buy Now |
DISTI #
MP1541DJ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V to 6V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP1541DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 / $1.1160 | Buy Now |
DISTI #
946-MP1541DJLFZ
|
Mouser Electronics | Switching Voltage Regulators 1.3MHz, 22V Step-up Converter RoHS: Compliant | 2041 |
|
$0.8130 / $1.8500 | Buy Now |
|
Future Electronics | MP1541 Series 22 V 1.3 MHz Surface Mout Boost Converter - SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.8300 | Buy Now |
|
Future Electronics | MP1541 Series 22 V 1.3 MHz Surface Mout Boost Converter - SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8300 | Buy Now |
|
Bristol Electronics | 1910 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.9A, 1600KHZ SWITCHING FREQ-MAX, PDSO5 | 50 |
|
$1.2000 / $1.5000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.9A, 1600KHZ SWITCHING FREQ-MAX, PDSO5 | 1528 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
MP1541DJ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V to 6V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP1541DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 / $1.1160 | Buy Now |
DISTI #
MP1541DJ-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Up 2.5V to 6V 5-Pin TSOT-23 T/R (Alt: MP1541DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP1541DJ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1541DJ-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1.9A, 1600kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Output Voltage-Max | 22 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.85 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MP1541DJ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1541DJ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1541DJ | Switching Regulator, Current-mode, 1.9A, 1600kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN | Monolithic Power Systems | MP1541DJ-LF-Z vs MP1541DJ |
MP1541DJ-Z | Switching Regulator, Current-mode, 1.9A, 1600kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN | Monolithic Power Systems | MP1541DJ-LF-Z vs MP1541DJ-Z |