Part Details for MP1540-2 by Fairview Microwave Inc
Overview of MP1540-2 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1540-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3450
|
Newark | 2 Way Power Divider 2.92Mm Connectors From 15 Ghz To 40 Ghz Rated At 10 Watts Rohs Compliant: Yes |Fairview Microwave MP1540-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1,656.4700 / $1,856.1900 | Buy Now |
DISTI #
5328-MP1540-2-ND
|
DigiKey | POWER DIVIDER 40 GHZ 2.92MM Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,720.4900 | Buy Now |
DISTI #
74900651
|
RS | 2 Way Power Divider 2.92mm Connectors From 15 GHz to 40 GHz Rated at 10 Watts | Fairview Microwave MP1540-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,788.5000 | RFQ |
|
Onlinecomponents.com | 2 Way Power Divider 2.92mm Connectors From 15 GHz to 40 GHz Rated at 10 Watts | 0 |
|
$1,543.2600 / $1,631.0400 | Buy Now |
DISTI #
MP1540-2
|
Fairview Microwave | Key Specifications, Connector Series In: 2.92mm, Connector Gender In: Female, Minimum Frequency: 15 GHz, Maximum Frequency: 40 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 10 Watt, Connector Series Out: 2.92mm, Connector Gender Out: Female, Design: Reactive. 2 Way Power Divider 2.92mm Connectors From 15 GHz to 40 GHz Rated at 10 Watts, RF power divider part number MP1540-2 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 2 way with 2.92mm connectors. Our 2 way RF power divider is rated for a minimum frequency of 15 GHz and a maximum frequency of 40 GHz. Our part number MP1540-2 2 way 2.92mm power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 10 Watts. Our RF 2.92mm power splitter / divider has a female input and 2 female output ports. This 2 way RF power splitter/divider with 2.92mm ports is a reactive design. More coaxial 2.92mm reactive power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above. Fairview is where to buy a 2 way power divider with 2.92mm connectors that is a reactive design. We also stock a large selection of other RF/microwave power divider products that will ship the same day from our location. RF / microwave and millimeter wave power divider / splitter products and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory. Min Qty: 1 Package Multiple: 1 | 15 |
|
$1,655.4000 / $1,780.0000 | Buy Now |