Part Details for MP154 by Rectron Semiconductor
Overview of MP154 by Rectron Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-MP154
|
Mouser Electronics | Bridge Rectifiers 15A 400V RoHS: Compliant | 219 |
|
$1.5300 / $2.8600 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 400V 15A 4-Pin MP-15 RoHS: Compliant |
257 In Stock |
|
$1.0400 / $2.0000 | Buy Now |
DISTI #
51690727
|
Verical | Rectifier Bridge Diode Single 400V 15A 4-Pin MP-15 Min Qty: 30 Package Multiple: 10 Date Code: 1403 | Americas - 250 |
|
$2.0051 / $2.6490 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE | 46 |
|
$2.7373 / $3.1283 | Buy Now |
|
Master Electronics | Diode Rectifier Bridge Single 400V 15A 4-Pin MP-15 RoHS: Compliant |
257 In Stock |
|
$1.0400 / $2.0000 | Buy Now |
Part Details for MP154
MP154 CAD Models
MP154 Part Data Attributes:
|
MP154
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MP154
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MP154
This table gives cross-reference parts and alternative options found for MP154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1504-E4 | DIODE 15 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | MP154 vs GBPC1504-E4 |
GBPC15-04-M | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | MP154 vs GBPC15-04-M |
GBPC1504W | BRIDGE RECTIFIER DIODE | Surge Components Inc | MP154 vs GBPC1504W |
GBPC1504 | Bridge Rectifier Diode, 1 Phase, 15A, Silicon, GBPC, 4 PIN | Surge Components Inc | MP154 vs GBPC1504 |
GBPC1504 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | MP154 vs GBPC1504 |
GBPC1504-E4/51 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, | Vishay Intertechnologies | MP154 vs GBPC1504-E4/51 |
GBPC1504 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | MP154 vs GBPC1504 |
GBPC1504M | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, | Taiwan Semiconductor | MP154 vs GBPC1504M |
GBPC1504-E4 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, GBPC, 4 PIN | Vishay Intertechnologies | MP154 vs GBPC1504-E4 |
KBPC1504P | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, KBPC-P, 4 PIN | Won-Top Electronics Co Ltd | MP154 vs KBPC1504P |