Part Details for MP1531DQ-LF-P by Monolithic Power Systems
Overview of MP1531DQ-LF-P by Monolithic Power Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1531DQ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3291
|
Newark | Step-Up Converter, -40 To 85Deg C, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:2, No. Of Regulated Outputs:3, Ic Case/Package:Qfn-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP1531DQ-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 465 |
|
$2.3000 / $2.7800 | Buy Now |
DISTI #
1589-1040-1-ND
|
DigiKey | IC REG CONV TFT LCD 3OUT 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.7194 / $3.5600 | Buy Now |
DISTI #
MP1531DQ-LF-P
|
Avnet Americas | Charge Pump Step Up 22V 500mA 16-Pin QFN T/R - Tape and Reel (Alt: MP1531DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9285 / $2.3275 | Buy Now |
DISTI #
946-MP1531DQLFP
|
Mouser Electronics | Switching Voltage Regulators .65A, 22V, 250 KHz Triple Output StepUp RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Low Pwr Triple Output Step-Up for TFT Bias RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.2200 / $2.2800 | Buy Now |
DISTI #
MP1531DQ-LF-P
|
Avnet Americas | Charge Pump Step Up 22V 500mA 16-Pin QFN T/R - Tape and Reel (Alt: MP1531DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9285 / $2.3275 | Buy Now |
DISTI #
MP1531DQ-LF-P
|
Avnet Silica | Charge Pump Step Up 22V 500mA 16-Pin QFN T/R (Alt: MP1531DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG ADJ 10MA 16QFN | 300000 |
|
RFQ | |
DISTI #
3358167
|
element14 Asia-Pacific | STEP-UP CONVERTER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 475 |
|
$2.1277 / $4.6027 | Buy Now |
DISTI #
3358167RL
|
element14 Asia-Pacific | STEP-UP CONVERTER, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 475 |
|
$2.1277 / $2.7631 | Buy Now |
Part Details for MP1531DQ-LF-P
MP1531DQ-LF-P CAD Models
MP1531DQ-LF-P Part Data Attributes:
|
MP1531DQ-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP1531DQ-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |