Part Details for MP152W by Microsemi Corporation
Overview of MP152W by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP152W
MP152W CAD Models
MP152W Part Data Attributes
|
MP152W
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MP152W
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP152W
This table gives cross-reference parts and alternative options found for MP152W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP152W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1502W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | MP152W vs GBPC1502W |
MP152W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | MP152W vs MP152W |
GBPC1502W-E4/51 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | MP152W vs GBPC1502W-E4/51 |
GBPC1502W | 15 A Bridge Rectifer, GBPC4 28.75x28.75x11.10, 50-BLKBG | onsemi | MP152W vs GBPC1502W |
GBPC1502W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, | General Instrument Corp | MP152W vs GBPC1502W |
MP1502W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | MP152W vs MP1502W |
GBPC15-02-W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | MP152W vs GBPC15-02-W |
MP152W-BP | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | MP152W vs MP152W-BP |
MB15-2W | 15A, 200V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB-W, 4 PIN | Diodes Incorporated | MP152W vs MB15-2W |
MP1502W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN | Diodes Incorporated | MP152W vs MP1502W |