-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP1510 by Rectron Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-MP1510
|
Mouser Electronics | Bridge Rectifiers 15A 1000V RoHS: Compliant | 215 |
|
$1.2300 / $3.2900 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 1KV 15A 4-Pin MP-15 RoHS: Compliant |
147 In Stock |
|
$1.0200 / $1.9500 | Buy Now |
DISTI #
51689250
|
Verical | Rectifier Bridge Diode Single 1KV 15A 4-Pin MP-15 Min Qty: 30 Package Multiple: 10 Date Code: 1403 | Americas - 140 |
|
$1.4430 / $2.5350 | Buy Now |
|
Master Electronics | Diode Rectifier Bridge Single 1KV 15A 4-Pin MP-15 RoHS: Compliant |
147 In Stock |
|
$1.0200 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP1510
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MP1510
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, MP-15, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for MP1510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBPC15-10 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | MP1510 vs KBPC15-10 |
MP1510-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | MP1510 vs MP1510-BP |
GBPC1510 | onsemi | Check for Price | 15 A Bridge Rectifer, GBPC4 28.75x28.75x11.10, 50-BLKBG | MP1510 vs GBPC1510 |
GBPC1510 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | MP1510 vs GBPC1510 |
MB1510 | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, METAL, MB-35, 4 PIN | MP1510 vs MB1510 |
MB1510 | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon | MP1510 vs MB1510 |
A good PCB layout for the MP1510 should prioritize thermal dissipation, minimize noise, and ensure proper decoupling. Place the IC near the input capacitors, and use a solid ground plane to reduce EMI. Keep the feedback network components close to the IC and use a Kelvin connection for the sense lines.
Choose input capacitors with low ESR and high ripple current ratings to handle the input voltage and current. For output capacitors, select ones with low ESR and high capacitance to ensure good transient response and stability. The datasheet recommends a minimum of 10uF for the input capacitor and 22uF for the output capacitor.
The maximum ambient temperature for the MP1510 is 85°C. As the ambient temperature increases, the device's performance may degrade, and the output voltage may drop. Ensure proper heat sinking and thermal management to maintain optimal performance.
While the MP1510 is a general-purpose DC-DC converter, it may not meet the specific requirements for high-reliability or automotive applications. Check the device's AEC-Q100 qualification and PPAP (Production Part Approval Process) documentation to ensure it meets the necessary standards.
To troubleshoot issues with the MP1510, start by checking the PCB layout, component selection, and soldering quality. Ensure proper decoupling, and verify that the input and output capacitors meet the recommended specifications. Use an oscilloscope to monitor the output voltage and current, and check for signs of oscillation or instability.