Part Details for MP1505W by Microsemi Corporation
Overview of MP1505W by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP1505W
MP1505W CAD Models
MP1505W Part Data Attributes
|
MP1505W
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MP1505W
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP1505W
This table gives cross-reference parts and alternative options found for MP1505W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1505W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC15-06-G | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | MP1505W vs KBPC15-06-G |
KBPC15-02-G | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | MP1505W vs KBPC15-02-G |
KBPC3504P-G | 35A, 400V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-P, 4 PIN | Sensitron Semiconductors | MP1505W vs KBPC3504P-G |
KBPC1510W | 15A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-W, 4 PIN | Sensitron Semiconductors | MP1505W vs KBPC1510W |
KBPC35-08W-G | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-W, 4 PIN | Sensitron Semiconductors | MP1505W vs KBPC35-08W-G |
KBPC1501GW | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, KBPC-GW, 4 PIN | Sensitron Semiconductors | MP1505W vs KBPC1501GW |
KBPC35-01W-G | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-W, 4 PIN | Sensitron Semiconductors | MP1505W vs KBPC35-01W-G |
KBPC15-08W | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | MP1505W vs KBPC15-08W |
MP358W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Microsemi Corporation | MP1505W vs MP358W |
KBPC35-06W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | MP1505W vs KBPC35-06W |