Part Details for MP1500-1271 by Autec Power Systems
Overview of MP1500-1271 by Autec Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MVR1271C-162MLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT | |
MVR1271C-162MLB | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT | |
MVR1271C-162 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for MP1500-1271
MP1500-1271 CAD Models
MP1500-1271 Part Data Attributes
|
MP1500-1271
Autec Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1500-1271
Autec Power Systems
AC-DC Regulated Power Supply Module, 1500W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AUTEC POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 280 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 55.5 A | |
Output Voltage-Max | 28.35 V | |
Output Voltage-Min | 25.65 V | |
Output Voltage-Nom | 27 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Total Power Output-Max | 1500 W | |
Width | 127 mm |