-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO6, MO-193AB, TSOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1839-1-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2047 In Stock |
|
$0.6335 / $1.6300 | Buy Now |
DISTI #
MP1470GJ-Z
|
Avnet Americas | 2A, 16V, 500KHZ STEP-DOWN CONVERTER - Tape and Reel (Alt: MP1470GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7105 / $0.8575 | Buy Now |
DISTI #
946-MP1470GJZ
|
Mouser Electronics | Switching Voltage Regulators 2A, 16V, 500kHz Sync, Stp-Dwn Cnvrtr RoHS: Compliant | 10921 |
|
$0.6330 / $1.6200 | Buy Now |
|
Future Electronics | MP1470 Series 16 V 2 A 580 kHz Synchronous Step-Down Converter - TSOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6400 / $0.8650 | Buy Now |
|
Future Electronics | MP1470 Series 16 V 2 A 580 kHz Synchronous Step-Down Converter - TSOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6400 | Buy Now |
|
Bristol Electronics | 38827 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 330 |
|
$0.5400 / $1.6875 | Buy Now |
|
Quest Components | 264 |
|
$0.6750 / $2.2500 | Buy Now | |
|
Quest Components | 31061 |
|
$0.7596 / $2.0256 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 621024 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP1470GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1470GJ-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO6, MO-193AB, TSOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 14.4 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 14.4 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |