-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1.5A, 580kHz Switching Freq-Max, PDSO6, MO-193AB, TSOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1838-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A TSOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.5780 / $2.2000 | Buy Now |
DISTI #
MP1469GJ-Z
|
Avnet Americas | 1.5A, 16V, 500KHZ STEP-DOWN CONVERTER - Tape and Reel (Alt: MP1469GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5750 / $0.7032 | Buy Now |
DISTI #
946-MP1469GJZ
|
Mouser Electronics | Switching Voltage Regulators 1.5A, 16V, 500kHz Sync, Stp-Dwn Cnvrtr RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP1469 Series 16 V 1.5 A 580 kHz Synchronous Step-Down Converter - TSOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
DISTI #
MP1469GJ-Z
|
Avnet Silica | 1.5A, 16V, 500KHZ STEP-DOWN CONVERTER (Alt: MP1469GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureTSOT-23-6 | 950 |
|
$0.8325 / $1.6295 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A SYNC | 7000 |
|
$0.6104 / $0.9156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP1469GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1469GJ-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1.5A, 580kHz Switching Freq-Max, PDSO6, MO-193AB, TSOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 13V; ALSO OPERATES IN PFM MODE FOR LIGHTER LOADS | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 580 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MP1469GJ-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1469GJ-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1469GJ | Switching Regulator, Current-mode, 1.5A, 580kHz Switching Freq-Max, PDSO6, MO-193AB, TSOT-23, 6 PIN | Monolithic Power Systems | MP1469GJ-Z vs MP1469GJ |