Part Details for MP143 by Methode Electronics Inc
Overview of MP143 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP143
MP143 CAD Models
MP143 Part Data Attributes
|
MP143
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP143
Methode Electronics Inc
RF Connector Adapter, PAL-F, Female-Male
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Adapter Style | PAL-F | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |