Part Details for MP126 by RCD Components Inc
Overview of MP126 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP126EDCKRQ1 | Texas Instruments | Automotive ±0.3°C SPI temperature sensor with 175°C operation, CRC and slew-rate alert 6-SC70 -55 to 175 | |
TMP126NDCKR | Texas Instruments | ±0.25°C SPI temperature sensor with 175°C operation, CRC and slew-rate alert 6-SC70 -55 to 150 | |
TMP126EDBVRQ1 | Texas Instruments | Automotive ±0.3°C SPI temperature sensor with 175°C operation, CRC and slew-rate alert 6-SOT-23 -55 to 175 |