Part Details for MP122 by CTS Corporation
Overview of MP122 by CTS Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MP122202CHR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector | |
TMP122AIDBVRG4 | Texas Instruments | Temperature Sensor with SPI Interface with Alert Function in SOT-23 6-SOT-23 -40 to 125 | |
TMP122AMDBVTEP | Texas Instruments | Enhanced Product, Temperature Sensor with SPI Interface with Alert Function in SOT-23 6-SOT-23 -55 to 125 |
Price & Stock for MP122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX087-ND
|
DigiKey | CRYSTAL 12.2880MHZ 32PF TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
250 In Stock |
|
$0.3908 / $0.7100 | Buy Now |
DISTI #
MP122
|
Avnet Americas | Crystal 12.288MHz 32pF 2-Pin HC/49U Bulk - Bulk (Alt: MP122) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-MP122
|
Mouser Electronics | Crystals 12.28800 MHz 32pF RoHS: Compliant | 74 |
|
$0.3840 / $0.7100 | Buy Now |
|
Future Electronics | HC-49/U 12.288MHz ±30ppm 32pF 30 Ohms Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.4350 / $0.4950 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.288MHz - (+/-) 30ppm - 32pF - 30 Ohms - HC-49/U - Through Hole. RoHS: Compliant |
595 In Stock |
|
$0.3968 / $0.8033 | Buy Now |
DISTI #
51524579
|
Verical | Crystal 12.288MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1704 | Americas - 500 |
|
$0.5316 / $1.0443 | Buy Now |
|
Bristol Electronics | 578 |
|
RFQ | ||
|
Quest Components | CRYSTAL 12.288MHZ HC-49, 32PF | 326 |
|
$0.3696 / $0.7920 | Buy Now |
DISTI #
MP122
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MP122
|
Avnet Abacus | (Alt: MP122) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MP122
MP122 CAD Models
MP122 Part Data Attributes
|
MP122
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP122
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 45 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 32 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | |
Series Resistance | 35 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |