Part Details for MP120B by CTS Corporation
Overview of MP120B by CTS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1152-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
930 In Stock |
|
$0.4803 / $0.8700 | Buy Now |
DISTI #
MP120B
|
Avnet Americas | 12MHZ,18PF,-20/70 - Bulk (Alt: MP120B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-MP120B
|
Mouser Electronics | Crystals 12MHz 18pF 30ppm -20/70 RoHS: Compliant | 1183 |
|
$0.3520 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.3980 | Buy Now |
|
Onlinecomponents.com | MP1-20B -abblv MP1-20B Pb Mom, Flush, Black, Chrome Plasti RoHS: Compliant |
1000 In Stock |
|
$0.3214 / $0.5822 | Buy Now |
DISTI #
68458389
|
Verical | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2315 | Americas - 1000 |
|
$0.4644 / $0.7569 | Buy Now |
DISTI #
MP120B
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3100 / $0.4200 | Buy Now |
DISTI #
MP120B
|
Avnet Abacus | (Alt: MP120B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MP1-20B -abblv MP1-20B Pb Mom, Flush, Black, Chrome Plasti RoHS: Compliant |
1000 In Stock |
|
$0.3214 / $0.5822 | Buy Now |
Part Details for MP120B
MP120B CAD Models
MP120B Part Data Attributes
|
MP120B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP120B
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom, HC-49/U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |