Part Details for MP11639 by Golledge Electronics Ltd
Overview of MP11639 by Golledge Electronics Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP11639
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5254-MP11639CT-ND
|
DigiKey | 96.0 MHz GSX-223/X SM Crystal 8p Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
290 In Stock |
|
$0.6409 / $1.2300 | Buy Now |
|
Karl Kruse GmbH & Co KG | GSX-223/X SM Crystal 8pF | 247 |
|
RFQ |