Part Details for MP110GPR by Monolithic Power Systems
Results Overview of MP110GPR by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP110GPR Information
MP110GPR by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP110GPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP110GPR-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1500 Lead time: 36 Weeks Container: Tube | Limited Supply - Call |
|
$1.7500 | Buy Now |
DISTI #
MP110GPR
|
Avnet Americas | Current Mode PWM Controller 7-Pin PDIP EP - Rail/Tube (Alt: MP110GPR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$3.1674 / $4.7511 | Buy Now | |
DISTI #
MP110GPR
|
Avnet Silica | Current Mode PWM Controller 7Pin PDIP EP (Alt: MP110GPR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Silica - 0 |
|
Buy Now |
Part Details for MP110GPR
MP110GPR CAD Models
MP110GPR Part Data Attributes
|
MP110GPR
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP110GPR
Monolithic Power Systems
Switching Regulator, Current-mode, 300kHz Switching Freq-Max, PDIP7, DIP-8/7
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG | |
Seated Height-Max | 6 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |