Part Details for MP10A25S-8A by Amphenol Sine Systems
Overview of MP10A25S-8A by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP10A25S-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7216
|
Newark | Circular Contact, Pin, 8Awg, Crimp, Product Range:Ecomate Rm Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:8Awg, Wire Size Awg Min:-, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel MP10A25S-8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9800 / $3.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $3.5100 | Buy Now |
Part Details for MP10A25S-8A
MP10A25S-8A CAD Models
MP10A25S-8A Part Data Attributes
|
MP10A25S-8A
Amphenol Sine Systems
Buy Now
Datasheet
|
Compare Parts:
MP10A25S-8A
Amphenol Sine Systems
|
Samacsys Description | 3.6mm Male Contact, Silver, Machined, Wire Range 8AWG. *Suitable only for 18-2 & 18-4 Connectors | |
Samacsys Manufacturer | Amphenol Sine Systems | |
Samacsys Modified On | 2024-06-13 14:27:38 |