Part Details for MP10A23S-63 by Amphenol Corporation
Overview of MP10A23S-63 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MP10A23S-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP10A23S-63
|
Avnet Americas | Circular Connector Contact, Ecomate Aquarius Series, Pin, Crimp, 10 AWG, 12 AWG - Bag (Alt: MP10A23S-63) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bag | 4002005 Factory Stock |
|
$0.7784 | Buy Now |
DISTI #
654-MP10A23S-63
|
Mouser Electronics | Standard Circular Contacts ECO MATE-AQUARIUS RoHS: Compliant | 1568 |
|
$1.0400 / $1.9200 | Buy Now |
DISTI #
52918597
|
Verical | Contact PIN 8 Size Crimp ST Cable Mount 10-12AWG Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2039 | Americas - 2393 |
|
$0.4014 | Buy Now |
DISTI #
71817801
|
Verical | Contact PIN 8 Size Crimp ST Cable Mount 10-12AWG Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2323 | Americas - 1000 |
|
$1.2688 / $2.0670 | Buy Now |
DISTI #
MP10A23S-63
|
TTI | Standard Circular Contacts ECO MATE-AQUARIUS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 800 In Stock |
|
$0.9100 / $0.9500 | Buy Now |