Part Details for MP103FC by Apex Microtechnology Inc
Overview of MP103FC by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP103FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-MP103FC
|
Mouser Electronics | Operational Amplifiers - Op Amps Power OpAmp, 200V, 10A, Dual RoHS: Compliant | 9 |
|
$234.6900 / $250.5800 | Buy Now |
Part Details for MP103FC
MP103FC CAD Models
MP103FC Part Data Attributes
|
MP103FC
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
MP103FC
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 6700uV Offset-Max, DIP-42
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6.6 µA | |
Input Offset Voltage-Max | 6700 µV | |
JESD-30 Code | R-XDMA-P42 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |