Part Details for MP1010RX-5000K by Kycon Inc
Results Overview of MP1010RX-5000K by Kycon Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP1010RX-5000K Information
MP1010RX-5000K by Kycon Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MP1010RX-5000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-MP1010RX-5000K-ND
|
DigiKey | MOD PLUG 10P10C-STRANDED/ROUND K Min Qty: 500 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$0.9785 | Buy Now |
DISTI #
806-MP1010RX-5000K
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10P10C STRANDED ROUND KEYED 50u RoHS: Compliant | 0 |
|
$0.9380 / $1.8400 | Order Now |
DISTI #
000000000001509383
|
Sager | Modular Connectors / Ethernet Connectors 10P10C STRANDED ROUND KEYED 50u Min Qty: 1 | 0 |
|
$1.0100 / $1.3500 | Buy Now |
|
Vyrian | Connectors | 1140 |
|
RFQ |
Part Details for MP1010RX-5000K
MP1010RX-5000K CAD Models
MP1010RX-5000K Part Data Attributes
|
MP1010RX-5000K
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
MP1010RX-5000K
Kycon Inc
Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.311 inch | |
Body Depth | 0.846 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYCARBONATE | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Total Number of Contacts | 10 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for MP1010RX-5000K
This table gives cross-reference parts and alternative options found for MP1010RX-5000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1010RX-5000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3101S-1010221 | Singatron Enterprises Co | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | MP1010RX-5000K vs 3101S-1010221 |
3101S-104241 | Singatron Enterprises Co | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | MP1010RX-5000K vs 3101S-104241 |
3101S-106211 | Singatron Enterprises Co | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | MP1010RX-5000K vs 3101S-106211 |
3101S-1010231 | Singatron Enterprises Co | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | MP1010RX-5000K vs 3101S-1010231 |
3101S-106241 | Singatron Enterprises Co | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | MP1010RX-5000K vs 3101S-106241 |
3101S-102211 | Singatron Enterprises Co | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | MP1010RX-5000K vs 3101S-102211 |
TS3101S-10101 | Yamaichi Electronics Co Ltd | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Plug | MP1010RX-5000K vs TS3101S-10101 |
3101S-1010211 | Singatron Enterprises Co | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | MP1010RX-5000K vs 3101S-1010211 |
3101S-108211 | Singatron Enterprises Co | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | MP1010RX-5000K vs 3101S-108211 |
3101S-106221 | Singatron Enterprises Co | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | MP1010RX-5000K vs 3101S-106221 |