Part Details for MP1010RX-1000K by Kycon Inc
Overview of MP1010RX-1000K by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP1010RX-1000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-MP1010RX-1000K-ND
|
DigiKey | MOD PLUG 10P10C-STRANDED/ROUND K Min Qty: 500 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$0.8944 | Buy Now |
DISTI #
806-MP1010RX-1000K
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10P10C STRANDED ROUND KEYED RoHS: Compliant | 381 |
|
$0.6570 / $1.3700 | Buy Now |
DISTI #
000000000001509380
|
Sager | Modular Connectors / Ethernet Connectors 10P10C STRANDED ROUND KEYED Min Qty: 1 | 0 |
|
$0.7600 / $1.0100 | Buy Now |
Part Details for MP1010RX-1000K
MP1010RX-1000K CAD Models
MP1010RX-1000K Part Data Attributes
|
MP1010RX-1000K
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
MP1010RX-1000K
Kycon Inc
Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.311 inch | |
Body Depth | 0.846 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYCARBONATE | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Total Number of Contacts | 10 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for MP1010RX-1000K
This table gives cross-reference parts and alternative options found for MP1010RX-1000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1010RX-1000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3101S-102221 | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | Singatron Enterprises Co | MP1010RX-1000K vs 3101S-102221 |
3101S-1010231 | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | Singatron Enterprises Co | MP1010RX-1000K vs 3101S-1010231 |
3101S-108231 | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | Singatron Enterprises Co | MP1010RX-1000K vs 3101S-108231 |
3101S-102231 | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | Singatron Enterprises Co | MP1010RX-1000K vs 3101S-102231 |
TS3101S-10101 | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Plug | Yamaichi Electronics Co Ltd | MP1010RX-1000K vs TS3101S-10101 |
3101S-1010211 | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | Singatron Enterprises Co | MP1010RX-1000K vs 3101S-1010211 |
3101S-104231 | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | Singatron Enterprises Co | MP1010RX-1000K vs 3101S-104231 |
MP1010R06 | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Wire Terminal, Plug | AUK Contractors Co Ltd | MP1010RX-1000K vs MP1010R06 |
3101S-106241 | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Wire Terminal, Plug | Singatron Enterprises Co | MP1010RX-1000K vs 3101S-106241 |