Part Details for MP1004 by Won-Top Electronics Co Ltd
Overview of MP1004 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP1004
MP1004 CAD Models
MP1004 Part Data Attributes
|
MP1004
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MP1004
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, PLASTIC, MP-10, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | R-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP1004
This table gives cross-reference parts and alternative options found for MP1004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RBU1004M-C | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RBU, 4 PIN | MP1004 vs RBU1004M-C |
TS10P04G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN | MP1004 vs TS10P04G |