Part Details for MP1-30W-ABBG by ABB Low Voltage Products and Systems
Results Overview of MP1-30W-ABBG by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP1-30W-ABBG Information
MP1-30W-ABBG by ABB Low Voltage Products and Systems is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
POE300F-50L | Coilcraft Inc | SMPS Transformer, 30W | |
POE300F-33L | Coilcraft Inc | SMPS Transformer, 30W, |
Price & Stock for MP1-30W-ABBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-MP1-30W-ABBG-ND
|
DigiKey | Pushbutton Operator, Mom, Wht, F Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$10.3900 | Buy Now |