Part Details for MP05A by CTS Corporation
Overview of MP05A by CTS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP05A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX051-ND
|
DigiKey | CRYSTAL 5.0000MHZ 20PF TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1000 In Stock |
|
$0.3521 / $0.7500 | Buy Now |
DISTI #
MP05A
|
Avnet Americas | Crystal 5MHz 20pF 2-Pin HC/49US Bulk - Bulk (Alt: MP05A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3406 / $0.6100 | Buy Now |
DISTI #
774-MP05A
|
Mouser Electronics | Crystals 5.00000 MHz 20pF RoHS: Compliant | 353 |
|
$0.3890 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.5050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4242 / $0.7956 | Buy Now |
|
Quest Components | 147 |
|
$1.0250 / $2.0500 | Buy Now | |
DISTI #
MP05A
|
Avnet Americas | Crystal 5MHz 20pF 2-Pin HC/49US Bulk - Bulk (Alt: MP05A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3406 / $0.6100 | Buy Now |
DISTI #
MP05A
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | Quartz Crystal | 1480 |
|
RFQ |
Part Details for MP05A
MP05A CAD Models
MP05A Part Data Attributes:
|
MP05A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP05A
CTS Corporation
Parallel - Fundamental Quartz Crystal, 5MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 45 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | |
Series Resistance | 75 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for MP05A
This table gives cross-reference parts and alternative options found for MP05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP05AINS | QUARTZ CRYSTAL RESONATOR, 5 MHz, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | CTS Corporation | MP05A vs MP05AINS |
MP05ASLV | QUARTZ CRYSTAL RESONATOR, 5 MHz, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | CTS Corporation | MP05A vs MP05ASLV |
MP05A-2 | Parallel - Fundamental Quartz Crystal, 5MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | CTS Corporation | MP05A vs MP05A-2 |
MP05ATW | QUARTZ CRYSTAL RESONATOR, 5 MHz, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | CTS Corporation | MP05A vs MP05ATW |
MP05A2 | QUARTZ CRYSTAL RESONATOR, 5 MHz | CTS Corporation | MP05A vs MP05A2 |