Part Details for MP05791 by Golledge Electronics Ltd
Results Overview of MP05791 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP05791 Information
MP05791 by Golledge Electronics Ltd is a Duplexer.
Duplexers are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for MP05791
MP05791 CAD Models
MP05791 Part Data Attributes
|
MP05791
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP05791
Golledge Electronics Ltd
Duplexer, 1732.5MHz(Tx), 2132.5MHz(Rx),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Filter Type | DUPLEXER | |
Height | 1.45 mm | |
Insertion Loss (Rx) | 3.2 dB | |
Insertion Loss (Tx) | 3 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Receive Center Frequency | 2132.5 MHz | |
Transmit Center Frequency | 1732.5 MHz | |
VSWR | 1.7 | |
Width | 3.8 mm |