Part Details for MP05404 by Golledge Electronics Ltd
Overview of MP05404 by Golledge Electronics Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP05404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5254-MP05404CT-ND
|
DigiKey | 32.0MHz GSX-333/112DF SM Crystal Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.1912 / $0.3700 | Buy Now |
|
Karl Kruse GmbH & Co KG | GSX-333/112DF SM Crystal 16pF | 9000 |
|
RFQ |