Part Details for MP05051 by Golledge Electronics Ltd
Overview of MP05051 by Golledge Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP05051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5254-MP05051CT-ND
|
DigiKey | 869.60MHZ GSRF TA1457A SAW FILTE Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2740 In Stock |
|
$0.6250 / $1.5200 | Buy Now |
Part Details for MP05051
MP05051 CAD Models
MP05051 Part Data Attributes
|
MP05051
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP05051
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 869.6MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Golledge | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 869.6 MHz | |
Filter Type | SAW FILTER | |
Height | 1.15 mm | |
Input Impedance | 568 OHM//1.12 pF | |
Insertion Loss-Max | 3.7 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 568 OHM//1.12 pF Ω |