Part Details for MP03G280-14 by Dynex Semiconductor
Overview of MP03G280-14 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP03G280-14
MP03G280-14 CAD Models
MP03G280-14 Part Data Attributes
|
MP03G280-14
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MP03G280-14
Dynex Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 280A, 1400V V(RRM), Silicon, MP03, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DYNEX SEMICONDUCTOR LTD | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 6000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 280 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |