Part Details for MP03882 by Golledge Electronics Ltd
Overview of MP03882 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MP03882
MP03882 CAD Models
MP03882 Part Data Attributes
|
MP03882
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP03882
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 490MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 490 MHz | |
Diameter | 9.35 mm | |
Filter Type | SAW FILTER | |
Height | 4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 13 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω |