Part Details for MP03754 by Golledge Electronics Ltd
Results Overview of MP03754 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP03754 Information
MP03754 by Golledge Electronics Ltd is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for MP03754
MP03754 CAD Models
MP03754 Part Data Attributes
|
MP03754
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP03754
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 400MHz
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 400 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 865 OHM//2 pF | |
Insertion Loss-Max | 4 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 865 OHM//2 pF Ω |