Part Details for MP023J6R2BBSGTR\500 by Kyocera AVX Components
Overview of MP023J6R2BBSGTR\500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP023J6R2BBSGTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S127007262784
|
Chip1Stop | Cap Silicon 6.2pF 25V 0±30ppm/C 0.1pF SMD 0402 125C T/R RoHS: Compliant | 500 |
|
$0.4645 / $0.6870 | Buy Now |