Part Details for MP020A by CTS Corporation
Results Overview of MP020A by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP020A Information
MP020A by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for MP020A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP020A-ND
|
DigiKey | CRYSTAL 2.0000MHZ SERIES TH Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8226 | Buy Now |
DISTI #
MP020A
|
Avnet Americas | 2MHZ,SERIES,-20/70 - Bulk (Alt: MP020A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4608 / $0.6370 | Buy Now |
DISTI #
774-MP020A
|
Mouser Electronics | Crystals 2MHz Series 30ppm -20/70 RoHS: Compliant | 0 |
|
$0.6530 / $1.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$0.6130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4859 / $0.9420 | Buy Now |
DISTI #
MP020A
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.6900 / $0.8800 | Buy Now |
DISTI #
MP020A
|
Avnet Abacus | (Alt: MP020A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MP020A
MP020A CAD Models
MP020A Part Data Attributes
|
MP020A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP020A
CTS Corporation
Series - Fundamental Quartz Crystal, 2MHz Nom, HC-49/U, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | |
Series Resistance | 500 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for MP020A
This table gives cross-reference parts and alternative options found for MP020A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP020A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HC49J/354SF2.0MHZ | Golledge Electronics Ltd | Check for Price | Series - Fundamental Quartz Crystal, 2MHz Nom, ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | MP020A vs HC49J/354SF2.0MHZ |
HC49J/353SF2.0MHZ | Golledge Electronics Ltd | Check for Price | Series - Fundamental Quartz Crystal, 2MHz Nom, ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | MP020A vs HC49J/353SF2.0MHZ |