Part Details for MP018A by CTS Corporation
Overview of MP018A by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP018A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP018A-ND
|
DigiKey | CRYSTAL 1.8432MHZ SERIES TH Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7423 | Buy Now |
DISTI #
MP018A
|
Avnet Americas | 1.8432MHZ,SERIES,-20/70 - Bulk (Alt: MP018A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4773 / $0.7399 | Buy Now |
DISTI #
774-MP018A
|
Mouser Electronics | Crystals 1.8432MHz Series 30ppm -20/70 RoHS: Compliant | 0 |
|
$0.6610 / $1.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.6130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4920 / $0.9649 | Buy Now |
DISTI #
MP018A
|
Avnet Americas | 1.8432MHZ,SERIES,-20/70 - Bulk (Alt: MP018A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4773 / $0.7399 | Buy Now |
DISTI #
MP018A
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.4800 / $0.6500 | Buy Now |
Part Details for MP018A
MP018A CAD Models
MP018A Part Data Attributes:
|
MP018A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP018A
CTS Corporation
Series - Fundamental Quartz Crystal, 1.8432MHz Nom, HC-49/U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | |
Series Resistance | 600 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |