Part Details for MP013314 by SPC Multicomp
Overview of MP013314 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP013314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2801
|
Newark | Power Fuse, 630A, 695Vac, Gg, Product Range:-, Fuse Current:630A, Voltage Rating Vac:695V, Voltage Rating Vdc:-, Fuse Size Metric:67Mm X 68Mm, Fuse Size Imperial:2.64" X 2.68", Blow Characteristic:Gg Rohs Compliant: Yes |Multicomp Pro MP013314 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$20.1800 / $26.9800 | Buy Now |