Part Details for MP012234 by SPC Multicomp
Overview of MP012234 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP012234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3396
|
Newark | 6" Adjustable Wrench, 0.79", 6.10" Oal, Length:6.10", Jaw Opening Max:0.79", Product Range:- Rohs Compliant: Na |Multicomp Pro MP012234 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$3.8700 / $5.8900 | Buy Now |